The AD8606ARMZ-REEL from Rochester Electronics is a dual op-amp with a bandwidth of 10MHz and a gain bandwidth product of 10MHz. It features a common mode rejection ratio of 100dB and an input bias current of 200pA. The device has an input capacitance of 8.8pF and a nominal supply current of 2.4mA. It is available in an MSOP package and is packaged in cut tape. The AD8606ARMZ-REEL is compliant with Reach SVHC regulations.
Sign in to ask questions about the Rochester Electronics AD8606ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics AD8606ARMZ-REEL technical specifications.
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 200pA |
| Input Capacitance | 8.8pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.4mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8606ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.