Comparator Dual 5V 14-Pin TSSOP Tube
Rochester Electronics AD8612ARU technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Quiescent Current | 2.2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.