Op Amp Dual Precision Amplifier R-R I/O 5V 8-Pin MSOP T/R / IC OPAMP GP 24MHZ RRO 8MSOP
Sign in to ask questions about the Rochester Electronics AD8616ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics AD8616ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 24MHz |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8616ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.