The AD8630ARZ instrumentation amplifier from Rochester Electronics features a bandwidth of 2.5MHz and a common mode rejection ratio of 140dB. It is available in a SOIC package and has a nominal supply current of 4.4mA. The device is packaged in bulk and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 2.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.4mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |