The AD8639ACPZ-REEL7 is a SOP packaged op-amp from Rochester Electronics with a bandwidth of 1.5MHz and a common mode rejection ratio of 142dB. It has an input capacitance of 1.7pF and a nominal supply current of 3mA. The device is packaged in a lead-free tape and reel format and is compliant with Reach SVHC regulations. The op-amp is designed for use in a variety of applications where high gain and low noise are required.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1.5MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 142dB |
| Gain Bandwidth Product | 1.35MHz |
| Input Capacitance | 1.7pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |