Op Amp Quad Precision Amplifier R-R O/P ±13V/26V 16-Pin LFCSP EP T/R
Checking distributor stock and pricing after the page loads.
| Bandwidth | 2.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 3.5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.56mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |