The AD8643ARZ is a 4-channel instrumentation amplifier from Rochester Electronics, featuring a bandwidth of 3.5MHz and a common mode rejection ratio of 107dB. It is packaged in a SOIC case and is available in rail/Tube packaging. The device has a nominal supply current of 1.56mA and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 3.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 3.5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.56mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |