Operational Amplifier, Dual, 24 MHz, 2, 11 V/ s, 2.7V to 5.5V, MSOP, 10 RoHS Compliant: Yes
Rochester Electronics AD8647ARMZ technical specifications.
| Bandwidth | 24MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 24MHz |
| Input Capacitance | 6.7pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.