Op Amp Dual GP R-R I/O 5.5V 10-Pin MSOP T/R
Rochester Electronics AD8647ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 24MHz |
| Input Capacitance | 6.7pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.