Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 50MHz |
| Input Capacitance | 9pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 9mA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |