The AD8652ARMZ-REEL from Rochester Electronics is a dual-channel instrumentation amplifier with a gain bandwidth product of 50MHz and common mode rejection ratio of 95dB. It is packaged in MSOP and available on tape and reel. The device has a nominal supply current of 18mA and contains lead, making it non-compliant with lead-free requirements.
Rochester Electronics AD8652ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 50MHz |
| Input Capacitance | 9pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 18mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.