Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R
Rochester Electronics AD8652ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 50MHz |
| Input Capacitance | 9pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 18mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.