The AD8664ARUZ from Rochester Electronics is a 4-channel instrumentation amplifier with a bandwidth of 4MHz. It is packaged in a TSSOP package and is available in rail or tube packaging. The device has a common mode rejection ratio of 110dB and a gain bandwidth product of 4MHz. The nominal supply current is 6.2mA. The AD8664ARUZ is lead-free, but contains lead, and is Reach SVHC compliant.
Rochester Electronics AD8664ARUZ technical specifications.
| Bandwidth | 4MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.2mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.