Op Amp Single Low Noise Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R
Rochester Electronics AD8665ARJZ-REEL7 technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.55mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.