Operational Amplifier, Dual, 10 Mhz, 2, 4 V/ S, 5V To 15V, Msop, 8 Rohs Compliant: Yes
Rochester Electronics AD8672ARMZ technical specifications.
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 10MHz |
| Input Capacitance | 6.25pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8672ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.