The AD8672ARMZ-REEL from Rochester Electronics is a dual operational amplifier available in an MSOP package. It features a common mode rejection ratio of 120dB and a gain bandwidth product of 10MHz. The device has an input capacitance of 6.25pF and a nominal supply current of 7mA. The AD8672ARMZ-REEL is packaged in tape and reel format and contains lead, making it non-lead-free.
Rochester Electronics AD8672ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 10MHz |
| Input Capacitance | 6.25pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.