Operational Amplifier, Quad, 10 Mhz, 4, 4 V/ S, 5V To 15V, Soic, 14 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain | 135dB |
| Gain Bandwidth Product | 10MHz |
| Input Capacitance | 6.25pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 14mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |