Precision Low Noise, Low Input Bias Current, Quad Op Amp
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 10MHz |
| Input Capacitance | 6.25pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 14mA |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |