Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.4mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |