Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin MSOP T/R / IC OPAMP GP 10MHZ RRO 8MSOP
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8692ARMZ-R7 technical specifications.
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.1mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |