1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 48-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD876JSTZ technical specifications.
| Package/Case | LQFP |
| Input Capacitance | 5pF |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Tray |
| Power Dissipation | 190mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.