Digital to Analogue Converter, 8 bit, 1.7 MSPS, Serial, 2.7V to 5.5V, SOIC, 16 RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |