12CH 8BIT TDAC W/PWR SHDWN
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8802ARZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |