Rochester Electronics AD9058AJD technical specifications.
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 770mW |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9058AJD to view detailed technical specifications.
No datasheet is available for this part.