Dual ADC Pipelined 105Msps 10-bit Parallel 48-Pin LQFP
Rochester Electronics AD9218BST-105 technical specifications.
| Package/Case | LQFP |
| Input Capacitance | 3pF |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Bulk |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.