2-Channel Dual ADC Pipelined 65Msps 10-bit Parallel 48-Pin LQFP Tray
Rochester Electronics AD9218BSTZ-65 technical specifications.
| Package/Case | LQFP |
| Input Capacitance | 3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 117mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.