12BIT 1.25 MSPS MONOLITHIC A/D CONVERTER
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input Capacitance | 16pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Resolution | 12b |
| RoHS | Not Compliant |