AD9221ARSZ
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input Capacitance | 16pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |