ADC Single Pipelined 3Msps 12-bit Parallel 28-Pin SOIC W T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input Capacitance | 16pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Resolution | 12b |
| RoHS | Not Compliant |