1-Channel Single ADC Pipelined 65Msps 12-bit Parallel 28-Pin SSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input Capacitance | 7pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 86mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |