Single Channel Single ADC Pipelined 80Msps 12-bit Parallel 48-Pin LFCSP EP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD9233BCPZ-80 technical specifications.
| Input Capacitance | 8pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |