IC, AD9235BCPZ-65 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-VQ (5x5)
Checking distributor stock and pricing after the page loads.
| Input Capacitance | 7pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100mA |
| Number of Bits | 12 |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |