The AD9241ASZ is a 14-bit analog-to-digital converter with a single channel and a nominal supply current of 10mA. It has a power dissipation of 85mW and is packaged in bulk. The device is lead-free, but contains lead, and is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD9241ASZ technical specifications.
| Input Capacitance | 16pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |