Checking distributor stock and pricing after the page loads.
Rochester Electronics AD9241ASZRL technical specifications.
| Input Capacitance | 16pF |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Resolution | 14b |
| RoHS | Not Compliant |