The AD9248BSTZ-65 is a 14-bit analog-to-digital converter with a data rate of 65Mbps. It is packaged in a lead-free LQFP package, which contains lead, and is available in bulk packaging. The device has an input capacitance of 7pF and a nominal supply current of 200mA. It is Reach SVHC compliant and suitable for use in applications where high-resolution analog-to-digital conversion is required.
Rochester Electronics AD9248BSTZ-65 technical specifications.
| Package/Case | LQFP |
| Data Rate | 65Mbps |
| Input Capacitance | 7pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 200mA |
| Number of Bits | 14 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.