Rochester Electronics AD9271BSVZRL-50 technical specifications.
| Package/Case | TQFP |
| Input Capacitance | 15pF |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9271BSVZRL-50 to view detailed technical specifications.
No datasheet is available for this part.