AFE General Purpose 8 ADC 12bit 1.8V/3V Automotive 100-Pin TQFP EP Tray
Rochester Electronics AD9273BSVZ-25 technical specifications.
| Package/Case | TQFP |
| Input Capacitance | 22pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 373mA |
| Packaging | Tray |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.