AFE Modem 1 ADC 12bit 1.8V/3V Automotive 100-Pin TQFP EP Tray
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Nominal Supply Current | 365mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 1.78W |
| Resolution | 12b |
| RoHS | Compliant |