1-Channel Single ADC Pipelined 100Msps 8-bit Parallel 20-Pin SSOP T/R
Rochester Electronics AD9283BRSZ-RL100 technical specifications.
| Package/Case | SSOP |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Bulk |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.