2-Channel Dual ADC Pipelined 40Msps 8-bit Parallel 48-Pin LQFP T/R
Rochester Electronics AD9288BSTZRL-40 technical specifications.
| Package/Case | LQFP |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.