Op Amp Single High Speed Amplifier ±6V 8-Pin PDIP N Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD9631ANZ technical specifications.
| Bandwidth | 320MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 130MHz |
| Input Capacitance | 1.2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 18mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |