The AD9632ARZ is a single channel op-amp with a bandwidth of 250MHz. It is packaged in a SOIC package and has a nominal supply current of 17mA. The device has a common mode rejection ratio of 90dB and a gain bandwidth product of 130MHz. The input capacitance is 1.2pF. The AD9632ARZ is not lead-free, but is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 250MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 130MHz |
| Input Capacitance | 1.2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 17mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |