Comparator, 2 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, PDSO16
Rochester Electronics AD96687BR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Packaging | Rail/Tube |
| Power Dissipation | 240mW |
| RoHS | Not Compliant |
No datasheet is available for this part.