Analogue Comparator, Dual, High Speed, 2, 2.5 ns, 5V, -5.2V, SOIC, 16 RoHS Compliant: Yes
Rochester Electronics AD96687BRZ technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 31mA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Power Dissipation | 240mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.