DAC 2-CH Segment 14-bit 40-Pin LFCSP EP Tray
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Bits | 14 |
| Packaging | Tray |
| Power Dissipation | 35mW |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |