DAC 1-CH Segment 12-bit 32-Pin LFCSP EP T/R
Rochester Electronics AD9742ACPZRL7 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.