Dac 1-CH Segment 14-BIT 32-PIN Lfcsp Ep T/r / IC Dac 14 Bit 210MSPS 32-LFCSP
Rochester Electronics AD9744ACPZRL7 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Dissipation | 145mW |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.