IC, D/a Converter, Single, 14-BIT, Cmos, TSSOP, 28PIN
Rochester Electronics AD9744ARURL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Dissipation | 145mW |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.