DAC 1-CH Segment 14-bit 28-Pin TSSOP T/R
Rochester Electronics AD9744ARUZRL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.