Digital to Analog Converter Dac, 14 Bit, 210MSPS, SOIC-28
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 33mA |
| Number of Bits | 14 |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |